The VS-MBRB2545CTTRRP is a surface mount general purpose rectifier from Vishay. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device can handle a maximum forward current of 30A and a maximum average rectified current of 15A. It is also capable of withstanding a maximum surge current of 150A and a peak non-repetitive surge current of 1.06kA. The VS-MBRB2545CTTRRP is packaged in a TO-263-3 case and is available in a tape and reel packaging with 800 units per package.
Vishay VS-MBRB2545CTTRRP technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB2545CTTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.