
The VS-MBRB3030CTLPBF is a surface mount general purpose rectifier diode with a maximum operating temperature range of -55°C to 150°C. It can handle a maximum forward current of 30A and a maximum reverse voltage of 30V. The diode is packaged in a TO-263-3 package and is RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q101 standard.
Vishay VS-MBRB3030CTLPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1.1kA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRB3030CTLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
