The VS-MBRB745TRRPBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features a maximum repetitive reverse voltage of 45V and a maximum reverse current of 100uA. The device is packaged in a TO-263-3 case and is designed for surface mount applications. It is also RoHS compliant and meets the AEC-Q101 standard for automotive applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 7.5A |
| Package/Case | TO-263-3 |
| Forward Current | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 690A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |