
The VS-MBRD650CTPBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a maximum forward current of 6A. It is packaged in a DPAK case and is suitable for surface mount applications. The device can withstand a maximum repetitive reverse voltage of 50V and a maximum reverse current of 100uA. It is also compliant with RoHS regulations and is available in a quantity of 75 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-MBRD650CTPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-MBRD650CTPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DPAK |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 490A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 490A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRD650CTPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.