
The VS-MBRS1100TRPBF is a surface mount general purpose rectifier from Vishay with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 500uA. The device is RoHS compliant and has a package quantity of 3000 units per reel. It is available in an SMB package type and is suitable for use in a variety of applications.
Sign in to ask questions about the Vishay VS-MBRS1100TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-MBRS1100TRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 870A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 870A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 870A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MBRS1100TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
