
The VS-MUR3020WTPBF is a 200V 15A rectifier with a TO-247AC package and through hole mount. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is RoHS compliant and features a reverse recovery time of 35ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-MUR3020WTPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-MUR3020WTPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Forward Current | 15A |
| Height | 0.815inch |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-MUR3020WTPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
