
The VS-P102W is a 25A SCR power module from Vishay, featuring a maximum repetitive reverse voltage of 1kV and an operating temperature range of -40°C to 125°C. It is designed for chassis mount applications and is compliant with RoHS regulations. The module has a current rating of 25A and a hold current of 130mA, with an isolation voltage of 2.5kV.
Vishay VS-P102W technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 25A |
| Hold Current | 130mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 2.04589oz |
| RoHS | Compliant |
No datasheet is available for this part.