The VS-P124 is a silicon controlled rectifier with a current rating of 25A and hold current of 130mA. It operates within a temperature range of -40°C to 125°C. The device is mounted on a chassis and is available in bulk packaging. The VS-P124 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Vishay VS-P124 technical specifications.
| Circuit Type | Diodes |
| Current Rating | 25A |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |