
SCR Modules 400 Volt 25 Amp
Vishay VS-P131 technical specifications.
| Circuit Type | Thyristors |
| Current Rating | 25A |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 2.04589oz |
| RoHS | Compliant |
No datasheet is available for this part.
