
The VS-P135 is a 25A SCR power module from Vishay, designed for high-power applications. It features a maximum repetitive reverse voltage of 1.2kV and can operate within a temperature range of -40°C to 125°C. The module is mounted via screws to a chassis and is compliant with RoHS regulations.
Vishay VS-P135 technical specifications.
| Package/Case | Module |
| Circuit Type | Thyristors |
| Current Rating | 25A |
| Hold Current | 130mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.