The VS-P402W is a power module from Vishay with a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 600V. It has a current rating of 40A and a hold current of 130mA. The module is designed for chassis mount and screw installation, and is packaged in a bulk quantity of 10 units. The VS-P402W is compliant with RoHS regulations and is suitable for use in high-temperature applications.
Vishay VS-P402W technical specifications.
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 40A |
| Hold Current | 130mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 2.04589oz |
| RoHS | Compliant |
No datasheet is available for this part.