The VS-P405W is a 40A chassis mount SCR power module from Vishay, featuring a maximum repetitive reverse voltage of 1.2kV and an operating temperature range of -40°C to 125°C. It has a current rating of 40A and a hold current of 130mA. The module is RoHS compliant and has a packaging of bulk with 10 units per package. It is designed for use in high-power applications and has a high isolation voltage of 2.5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-P405W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Circuit Type | Diodes |
| Current Rating | 40A |
| Hold Current | 130mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 2.04589oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-P405W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.