Diode Rectifier Bridge Single 600V 61A 4-Pin SOT-227
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 61A |
| Package/Case | SOT-227-4 |
| Forward Current | 61A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10mA |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |