
The VS-SD1100C32C is a general purpose rectifier diode with an average rectified current of 1.1kA and a maximum reverse voltage of 3.2kV. It operates over a temperature range of -40°C to 150°C and is mounted using a stud. The diode is packaged in a B package and is available in quantities of 12. It is RoHS compliant and suitable for use in a variety of applications.
Vishay VS-SD1100C32C technical specifications.
| Average Rectified Current | 1.1kA |
| Package/Case | B |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 3.2kV |
| Max Surge Current | 11kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 3.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.