
The VS-SD1500C20L is a DO-200AB packaged general purpose rectifier with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 2kV and a maximum forward surge current of 17.4kA. The device is RoHS compliant and has a maximum reverse current of 50mA.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.6kA |
| Package/Case | DO-200AB |
| Diameter | 58.5mm |
| Forward Current | 1.6kA |
| Height | 26.9mm |
| Max Forward Surge Current (Ifsm) | 17.4kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2kV |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 2kV |
| Max Surge Current | 14.7kA |
| Mount | Clamp, Stud, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 14.7kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |