
The VS-SD1700C24K is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 2.4kV and a maximum reverse current of 75mA. The device is RoHS compliant and available in bulk packaging with a package quantity of 2. It can handle a maximum surge current of 25.15kA.
Sign in to ask questions about the Vishay VS-SD1700C24K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-SD1700C24K technical specifications.
| Average Rectified Current | 2.08kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 2.4kV |
| Max Surge Current | 25.15kA |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD1700C24K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
