Vishay VS-SD2500C16K technical specifications.
| Average Rectified Current | 3kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 32.46kA |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD2500C16K to view detailed technical specifications.
No datasheet is available for this part.