The VS-SD3000C10K is a general purpose rectifier diode with a maximum operating temperature of 180°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 75mA. The diode is RoHS compliant and available in bulk packaging. It can handle a maximum surge current of 37.5kA and a maximum forward surge current of 31.5kA.
Sign in to ask questions about the Vishay VS-SD3000C10K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-SD3000C10K technical specifications.
| Average Rectified Current | 3.8kA |
| Forward Current | 3.8kA |
| Max Forward Surge Current (Ifsm) | 31.5kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 75mA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 37.5kA |
| Mount | Clamp |
| Package Quantity | 2 |
| Packaging | Bulk |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD3000C10K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.