
The VS-SD303C25S20C is a general purpose rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 2.5kV and a maximum reverse current of 35mA. The diode is RoHS compliant and is packaged in a DO-200AA package type. It is available in a bulk packaging with 12 units per package.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 350A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 2.5kV |
| Max Surge Current | 6.04kA |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Recovery Time | 2us |
| Reverse Voltage | 2.5kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |