The VS-SD403C04S10C is a general purpose rectifier from Vishay, featuring an average rectified current of 430A and a maximum operating temperature of 125°C. It is designed for clamp mount applications and has a reverse recovery time of 1us. The device is RoHS compliant and available in bulk packaging with 12 units per package. The VS-SD403C04S10C can withstand a maximum reverse voltage of 400V and a maximum surge current of 6.47kA.
Vishay VS-SD403C04S10C technical specifications.
| Average Rectified Current | 430A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 6.47kA |
| Mount | Clamp |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Recovery Time | 1us |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
