The VS-SD600N16PC is a general purpose rectifier diode with a maximum operating temperature range of -40°C to 180°C. It has a maximum reverse voltage of 1.6kV and a maximum forward current of 600A. The diode is packaged in a B package and is mounted on a stud, chassis configuration. It is RoHS compliant and has a maximum surge current of 13.6kA.
Vishay VS-SD600N16PC technical specifications.
| Average Rectified Current | 600A |
| Package/Case | B |
| Forward Current | 600A |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 1.6kV |
| Max Surge Current | 13.6kA |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 13.6kA |
| Radiation Hardening | No |
| Reverse Voltage | 1.6kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.