Vishay VS-SD800C24L technical specifications.
| Average Rectified Current | 1.18kA |
| Package/Case | DO-200AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50mA |
| Max Reverse Voltage (DC) | 2.4kV |
| Max Surge Current | 14.24kA |
| Mount | Clamp |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reverse Voltage | 2.4kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-SD800C24L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.