Vishay VS-ST083S10PFP0 technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST083S10PFP0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.