Silicon Controlled Rectifier
Checking distributor stock and pricing after the page loads.
Vishay VS-ST083S12PFK0L technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.