The VS-ST083S12PFK0LP is a silicon controlled rectifier from Vishay with a package type of TO-94-4. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device can handle a maximum repetitive reverse voltage of 1.2kV and a hold current of 600mA. It is also capable of withstanding an RMS current of 135A. The VS-ST083S12PFK0LP is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay VS-ST083S12PFK0LP technical specifications.
| Package/Case | TO-94-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 135A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.