SCR 1.2KV 3080A A24
Checking distributor stock and pricing after the page loads.
| Package/Case | A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 3.08kA |
| RoHS | Compliant |