Vishay VS-ST1230C14K0LP technical specifications.
| Package/Case | A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.4kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 3.2kA |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST1230C14K0LP to view detailed technical specifications.
No datasheet is available for this part.