
The VS-ST1280C04K0 is a silicon controlled rectifier from Vishay with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a current rating of 2.31kA. The device is mounted via screw to a chassis and has a package quantity of 2 in bulk packaging. The VS-ST1280C04K0 is RoHS compliant.
Vishay VS-ST1280C04K0 technical specifications.
| Package/Case | A |
| Circuit Type | SCR |
| Current Rating | 2.31kA |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 2 |
| Packaging | Bulk |
| RMS Current (Irms) | 4.15kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.