
The VS-ST173C10CFK0 is a silicon controlled rectifier (SCR) from Vishay with a current rating of 330A and a maximum repetitive reverse voltage of 1kV. It is designed for chassis mount applications and can operate within a temperature range of -40°C to 125°C. The device is packaged in bulk quantities and is RoHS compliant.
Vishay VS-ST173C10CFK0 technical specifications.
| Circuit Type | SCR |
| Current Rating | 330A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 610A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
