
The VS-ST223C08CFN1 is a silicon controlled rectifier from Vishay, with a maximum repetitive reverse voltage of 800V and a current rating of 390A. It operates over a temperature range of -40°C to 125°C and is suitable for chassis mount applications. This device is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-ST223C08CFN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Type | SCR |
| Current Rating | 390A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 745A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST223C08CFN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
