Vishay VS-ST230S12P1V technical specifications.
| Package/Case | TO-93-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 360A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.