The VS-ST230S16P0 is a silicon controlled rectifier from Vishay, packaged in a TO-93-4 case and mounted via a stud and chassis. It has a maximum operating temperature range of -40°C to 125°C and a maximum repetitive reverse voltage of 1.6kV. The device can handle a maximum hold current of 600mA and an RMS current of 360A. It is RoHS compliant and packaged in bulk.
Vishay VS-ST230S16P0 technical specifications.
| Package/Case | TO-93-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 360A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST230S16P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.