The VS-ST230S16P1 is a Silicon Controlled Rectifier (SCR) from Vishay, designed for high-current applications. It features a maximum repetitive reverse voltage of 1.6kV and an RMS current rating of 360A. The device is packaged in a TO-93-4 stud mount configuration, suitable for chassis mounting. The VS-ST230S16P1 operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-93-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 360A |
| RoHS Compliant | Yes |
| RoHS | Compliant |