SCR Modules 620 Amp 400 Volt 1180 Amp IT(RMS)
Vishay VS-ST303C04CFL1 technical specifications.
| Circuit Type | SCR |
| Current Rating | 620A |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.18kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST303C04CFL1 to view detailed technical specifications.
No datasheet is available for this part.