Checking distributor stock and pricing after the page loads.
Vishay VS-ST330C16C1L technical specifications.
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 1.42kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.