The VS-ST330S08P0PBF is a silicon controlled rectifier from Vishay with a maximum repetitive reverse voltage of 800V and a hold current of 600mA. It is packaged in a TO-118-4 case and is mounted on a stud, suitable for chassis mounting. The device is RoHS compliant and has a maximum operating temperature range of -40°C to 125°C. The package quantity is 6 units per bulk packaging.
Checking distributor stock and pricing after the page loads.
Vishay VS-ST330S08P0PBF technical specifications.
| Package/Case | TO-118-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 6 |
| Packaging | Bulk |
| RMS Current (Irms) | 520A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.