
The VS-ST333C08LFL0 is a silicon controlled rectifier from Vishay, packaged in a TO-200AB chassis mount package. It has a maximum repetitive reverse voltage rating of 800V and a hold current of 600mA. The device operates over a temperature range of -40°C to 125°C. It is RoHS compliant.
Vishay VS-ST333C08LFL0 technical specifications.
| Package/Case | TO-200AB |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| RMS Current (Irms) | 1.435kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.