Silicon Controlled Rectifier,
Vishay VS-ST333C08LFM0 technical specifications.
| Package/Case | TO-200AB |
| Height | 15.1mm |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Chassis, Screw |
| Package Quantity | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1.435kA |
| RoHS Compliant | Yes |
| Width | 42mm |
| RoHS | Compliant |
No datasheet is available for this part.