SCR 800V 518A TO209AE
Vishay VS-ST333S08MFL1P technical specifications.
| Package/Case | TO-118-4 |
| Hold Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RMS Current (Irms) | 518A |
| RoHS | Compliant |
No datasheet is available for this part.