
The VS-ST380CH04C0 is a silicon controlled rectifier from Vishay, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a current rating of 960A. The device is designed for chassis mount, screw, and is RoHS compliant. It can handle a maximum RMS current of 2.22kA and has a hold current of 600mA.
Sign in to ask questions about the Vishay VS-ST380CH04C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-ST380CH04C0 technical specifications.
| Circuit Type | SCR |
| Current Rating | 960A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| RMS Current (Irms) | 2.22kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST380CH04C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
