
High-current Silicon Controlled Rectifier (SCR) module with a 600V repetitive reverse voltage rating. Features a 960A current rating and 2.22kA RMS current capability. Designed for chassis mounting with screw terminals, this SCR module operates within a temperature range of -40°C to 150°C and has a hold current of 600mA. Packaged in TO-200AB, it is RoHS compliant.
Sign in to ask questions about the Vishay VS-ST380CH06C0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-ST380CH06C0 technical specifications.
| Package/Case | TO-200AB |
| Circuit Type | SCR |
| Current Rating | 960A |
| Hold Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.22kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-ST380CH06C0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
