The VS-STPS1045B-M3 is a surface mount general purpose rectifier from Vishay, featuring a TO-252-3 package and a maximum operating temperature of 175°C. It can handle a maximum reverse voltage of 45V and a maximum forward current of 10A. The device is RoHS compliant and suitable for use in a variety of applications. The rectifier's operating temperature range spans from -40°C to 175°C, making it a reliable choice for demanding environments. The device's high peak non-repetitive surge current of 390A ensures it can handle transient spikes without failing.
Sign in to ask questions about the Vishay VS-STPS1045B-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-STPS1045B-M3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 390A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-STPS1045B-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.