The VS-STPS1045BTR-M3 is a surface mount general purpose rectifier diode with a maximum operating temperature of 175°C and a maximum repetitive reverse voltage of 45V. It has a maximum forward current of 10A and a maximum reverse current of 200uA. The diode is packaged in a TO-252-3 package and is RoHS compliant. The device can handle a peak non-repetitive surge current of 390A. Operating temperatures range from -40°C to 175°C.
Sign in to ask questions about the Vishay VS-STPS1045BTR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-STPS1045BTR-M3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 390A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-STPS1045BTR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.