
The VS-STPS40L15CWPBF is a general purpose rectifier from Vishay with a maximum operating temperature of 125°C and a maximum reverse voltage of 15V. It can handle a maximum surge current of 700A and has a maximum reverse leakage current of 10mA. The device is packaged in a TO-247AC package and is mounted through a hole. It is RoHS compliant and available in a rail or tube packaging.
Sign in to ask questions about the Vishay VS-STPS40L15CWPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-STPS40L15CWPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-STPS40L15CWPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
