SCHOTTKY RECTIFIER CMN CTHD 40A TO-247AC; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):40A; Forward Voltage VF Max:690mV; Packaging:Each; Breakdown Voltage:45V; Capacitance:1500pF; Diode Case Style:TO-220AC ;RoHS Compliant: Yes
Sign in to ask questions about the Vishay VS-STPS40L45CWPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-STPS40L45CWPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.24kA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.24kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-STPS40L45CWPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.