INPUT MODULES - T MODULE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-T20HF220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 20A |
| Package/Case | D |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 2.2kV |
| Max Reverse Current | 18mA |
| Max Reverse Voltage (DC) | 2.2kV |
| Mount | Chassis Mount |
| Peak Non-Repetitive Surge Current | 450A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T20HF220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.