
General purpose rectifier diode module with 40A average rectified current and 400V repetitive peak reverse voltage. Features a 40A forward current rating, 600A surge current capability, and operates across a -40°C to 150°C temperature range. Designed for chassis or panel mounting with screw terminals, this silicon component is RoHS compliant.
Vishay VS-T40HF40 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Current Rating | 40A |
| Forward Current | 40A |
| Length | 41mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 600A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 600A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-T40HF40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
