General purpose rectifier diode, 40A average rectified current, 1000V repetitive peak reverse voltage. Features 500A maximum forward surge current, 100µA maximum reverse current, and 500ns reverse recovery time. Designed for chassis mount with a panel, screw mounting type. Operating temperature range from -40°C to 125°C.
Vishay VS-T40HFL100S05 technical specifications.
| Average Rectified Current | 40A |
| Package/Case | D |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 25mm |
| Length | 41mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 500A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 500A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 500ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 27mm |
| RoHS | Compliant |
No datasheet is available for this part.
