
The VS-T90RIA20 is a general purpose rectifier SCR diode from Vishay, featuring a current rating of 90A and a maximum repetitive reverse voltage of 200V. It is designed for chassis mount applications and can operate within a temperature range of -40°C to 125°C. This device is compliant with RoHS regulations and is available in a bulk packaging option with 10 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | D |
| Circuit Type | SCR |
| Current Rating | 90A |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RMS Current (Irms) | 141A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
