Diode Switching 82A 4-Pin SOT-227
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-UFB130FA60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-227 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.3(Max) |
| Package Width (mm) | 25.7(Max) |
| Mounting | Screw |
| Type | Switching Diode |
| Configuration | Dual Parallel |
| Maximum Continuous Forward Current | 82A |
| Peak Non-Repetitive Surge Current | 750A |
| Peak Forward Voltage | 2.1@120AV |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 79ns |
| Maximum Power Dissipation | 246000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -55 to 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-UFB130FA60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.